IS-12-C4-03

IDEC
199-IS12C403
IS-12-C4-03

Mfr.:

Description:
Proximity Sensors - Industrial PROX NPN NC 2MT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,77 € 38,77 €
36,21 € 181,05 €
35,76 € 357,60 €
34,62 € 865,50 €
33,64 € 1.682,00 €
33,39 € 3.339,00 €
33,02 € 8.255,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
NPN-NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
IS12
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99