IS-12-C1-S2

IDEC
199-IS12C1S2
IS-12-C1-S2

Mfr.:

Description:
Proximity Sensors - Industrial PROX PNP NO M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,73 € 41,73 €
40,12 € 200,60 €
39,95 € 399,50 €
38,36 € 959,00 €
37,00 € 1.850,00 €
36,59 € 3.659,00 €
35,97 € 8.992,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
IS12
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99