IS-12-C1-S1

IDEC
199-IS12C1S1
IS-12-C1-S1

Mfr.:

Description:
Proximity Sensors - Industrial 95B061651 PROX PNP NO M8

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,69 € 52,69 €
49,23 € 246,15 €
48,19 € 481,90 €
46,85 € 1.171,25 €
45,85 € 2.292,50 €
45,28 € 4.528,00 €
45,09 € 11.272,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
PNP-NO
Panel Mount
Connector
M8
3 Pin
10 VDC
30 VDC
IS12
Brand: IDEC
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.