IS-12-A4-S2

IDEC
199-IS12A4S2
IS-12-A4-S2

Mfr.:

Description:
Proximity Sensors - Industrial PROX NPN NC M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,96 € 39,96 €
37,33 € 186,65 €
36,86 € 368,60 €
35,69 € 892,25 €
34,68 € 1.734,00 €
34,41 € 3.441,00 €
34,02 € 8.505,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NPN-NC
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
IS12
Brand: IDEC
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.