IS-08-H3-S2

IDEC
199-IS08H3S2
IS-08-H3-S2

Mfr.:

Description:
Proximity Sensors - Industrial SHORT PROX NPN NO M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,59 € 66,59 €
62,20 € 311,00 €
60,90 € 609,00 €
58,56 € 1.464,00 €
57,97 € 2.898,50 €
57,28 € 5.728,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
3 mm
NPN-NO
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
IS08
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99