IS-08-G2-03

IDEC
199-IS08G203
IS-08-G2-03

Mfr.:

Description:
Proximity Sensors - Industrial SHORT PROX PNP NC 2MT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,03 € 55,03 €
51,41 € 257,05 €
50,33 € 503,30 €
48,92 € 1.223,00 €
47,87 € 2.393,50 €
47,27 € 4.727,00 €
47,08 € 11.770,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
PNP-NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
IS08
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99