IS-08-C3-S2

IDEC
199-IS08C3S2
IS-08-C3-S2

Mfr.:

Description:
Proximity Sensors - Industrial PROX NPN NO M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,59 € 49,59 €
46,29 € 231,45 €
45,30 € 453,00 €
44,24 € 1.106,00 €
42,97 € 2.148,50 €
42,33 € 4.233,00 €
42,15 € 10.537,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NPN-NO
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
IS08
Brand: IDEC
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.