IS-08-A4-03

IDEC
199-IS08A403
IS-08-A4-03

Mfr.:

Description:
Proximity Sensors - Industrial PROX NPN NC 2MT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,60 € 43,60 €
40,71 € 203,55 €
39,85 € 398,50 €
38,92 € 973,00 €
37,81 € 1.890,50 €
37,25 € 3.725,00 €
37,08 € 9.270,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
1.5 mm
NPN-NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
IS08
Brand: IDEC
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.