HWAV-27-Y

IDEC
199-HWAV27Y
HWAV-27-Y

Mfr.:

Description:
Switch Fixings 22mm Emergency Stop Nameplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
3,94 € 39,40 €
3,83 € 76,60 €
3,41 € 170,50 €
3,29 € 329,00 €
3,28 € 656,00 €
3,27 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
RoHS:  
Hardware
Name Plate
22 mm HW
HW Series
IP65
Brand: IDEC
Color: Yellow
Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Outside Diameter: 60 mm
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.