HWAQ-317

IDEC
199-HWAQ317
HWAQ-317

Mfr.:

Description:
Switch Fixings 22mm HAND-OFF-AUTO Nameplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
10,11 € 101,10 €
9,64 € 241,00 €
9,00 € 450,00 €
8,45 € 845,00 €
7,97 € 1.992,50 €
7,67 € 3.835,00 €
7,45 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Labels
Nameplate
HW Series
22 mm Selector Switches
HW
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0