HWAM-152

IDEC
199-HWAM152
HWAM-152

Mfr.:

Description:
Switch Fixings 22mm EMO Nameplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 11,48 €
8,91 € 89,10 €
8,69 € 434,50 €
8,35 € 835,00 €
8,15 € 2.037,50 €
8,14 € 4.070,00 €
8,08 € 8.080,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Labels
Nameplate
HW Series
22 mm Pushbutton Switches
HW
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0