HW7D-L22F2002H22G-GR

IDEC
199-7DL22F2002H22GGR
HW7D-L22F2002H22G-GR

Mfr.:

Description:
Pushbutton Switches HW Dual PB w/PL Intrlck Flsh/E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,62 € 76,62 €
75,72 € 757,20 €
72,89 € 1.822,25 €
72,16 € 3.608,00 €
70,98 € 7.098,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW
Heavy Duty Switches
Illuminated
SPST
Panel Mount
LED
Green
Flush
10 A
24 VDC
IP40, IP65
Screw
Green, Red
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99