HW7D-L21F2002Q8W-GR1

IDEC
199-7DL21F2002Q8WGR1
HW7D-L21F2002Q8W-GR1

Mfr.:

Description:
Pushbutton Switches HW Dual PB w/PL Intrlck Flsh/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,83 € 66,83 €
65,58 € 655,80 €
63,18 € 1.579,50 €
62,36 € 3.118,00 €
61,12 € 6.112,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Heavy Duty Switches
Illuminated
SPST
Panel Mount
LED
White
Flush
10 A
24 VDC
IP40, IP65
Screw
Green, Red
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99