HW7D-L12F2002Q9G-GR

IDEC
199-W7DL12F2002Q9GGR
HW7D-L12F2002Q9G-GR

Mfr.:

Description:
Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Ex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,41 € 53,41 €
50,89 € 508,90 €
49,08 € 1.227,00 €
47,82 € 2.391,00 €
46,69 € 4.669,00 €
46,27 € 11.567,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW
Heavy Duty Switches
Illuminated
SPST
Panel Mount
ON - (OFF)
LED
Green
Flush
10 A
24 VDC
IP40, IP65
Screw
Green, Red
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99