HW7D-B22F1111-WB1

IDEC
199-HW7DB22F1111WB1
HW7D-B22F1111-WB1

Mfr.:

Description:
Pushbutton Switches HW Dual PB Intrlck Flsh/Extnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,72 € 49,72 €
49,10 € 491,00 €
47,88 € 1.197,00 €
46,90 € 2.345,00 €
46,10 € 4.610,00 €
45,55 € 11.387,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW
Heavy Duty Switches
Non-Illuminated
SPST
Panel Mount
Flush
10 A
24 VDC
IP40, IP65
Screw
Black, White
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99