HW7D-012WB

IDEC
199-HW7D-012WB
HW7D-012WB

Mfr.:

Description:
Switch Actuators HW Dual PB Op Mmntry Flsh/Extn

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,47 € 9,47 €
9,07 € 90,70 €
8,69 € 217,25 €
8,45 € 422,50 €
8,30 € 830,00 €
8,03 € 2.007,50 €
7,86 € 3.930,00 €
7,75 € 7.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Actuators
Operator
22 mm Pushbutton Switches
IP40, IP65
Brand: IDEC
Cap Colour: White, Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090