HW4S-4LF12

IDEC
199-HW4S4LF12
HW4S-4LF12

Mfr.:

Description:
Selector Switches Selector Switch 4 Position Lev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,42 € 37,42 €
34,03 € 340,30 €
33,15 € 828,75 €
32,20 € 1.610,00 €
31,96 € 3.196,00 €
31,32 € 7.830,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Non-Illuminated
Panel Mount
IP65
Brand: IDEC
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99