HW4K-2AF22

IDEC
199-HW4K2AF22
HW4K-2AF22

Mfr.:

Description:
Keylock Switches HW KS Mtl Bzl 2POS MNTND 2NO-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,58 € 55,58 €
54,47 € 544,70 €
52,02 € 1.300,50 €
50,23 € 2.511,50 €
49,06 € 4.906,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - (OFF), OFF - (ON)
10 A
600 VAC
600 VDC
Screw
2 Position
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: HW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99