HW4B-A1F10-Y

IDEC
199-HW4BA1F10Y
HW4B-A1F10-Y

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,49 € 18,49 €
18,26 € 182,60 €
17,73 € 443,25 €
17,00 € 850,00 €
16,39 € 1.639,00 €
15,85 € 3.962,50 €
15,43 € 7.715,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW4B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
Round
IP65
Screw
Yellow
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

HW4B Metal Bezel Non-Illuminated Pushbuttons

IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons are 22mm IEC-style global pushbuttons with locking lever removable contact blocks and finger-safe IP20 contacts. The IDEC HW4B switches have metal front bezels and offer easy assembly. These pushbuttons offer worldwide approvals and tamperproof construction. The product line includes emergency stop (E-stop) switches that meet EN60947-5-5.