HW1Z-P1F2PQ4R

IDEC
199-HW1ZP1F2PQ4R
HW1Z-P1F2PQ4R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Illuminated buzzer (red)

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,74 € 52,74 €
42,65 € 426,50 €
40,00 € 1.000,00 €
39,54 € 1.977,00 €
37,69 € 3.769,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Buzzers
Illuminated
90 dB
Intermittent
2.45 kHz
24 VDC
18 mA
Push-In
Panel Mount
IP40, IP65
33.3 mm x 17.6 mm
HW
Brand: IDEC
Diameter: 22 mm
Height: 17.6 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 34,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.