HW1S-2LP11

IDEC
199-HW1S-2LP11
HW1S-2LP11

Mfr.:

Description:
Selector Switches 22mm 2-pos Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,83 € 29,83 €
29,23 € 292,30 €
28,40 € 710,00 €
27,55 € 1.377,50 €
27,00 € 2.700,00 €
26,57 € 6.642,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
1 NO + 1 NC
50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC
10 A
Lever
Non-Illuminated
Panel Mount
IP65
HW1S
Actuator Material: Plastic
Brand: IDEC
Contact Rating: 10 A
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 500000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating AC: 50 VAC, 110 VAC, 220 VAC, 440 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99