HW1S-2L

IDEC
199-HW1S2L
HW1S-2L

Mfr.:

Description:
Switch Actuators HW Oper Assy Slctr Lvr 2pos Ma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,91 € 10,91 €
10,87 € 108,70 €
10,58 € 264,50 €
10,16 € 508,00 €
9,83 € 983,00 €
9,49 € 2.372,50 €
9,26 € 4.630,00 €
9,22 € 9.220,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Actuators
HW1S
Lever
22 mm 2-Position Selector Switches
HW1S Series
Black, White
IP65
Brand: IDEC
Illumination: Non-Illuminated
Material: Plastic
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.