HW1S-21TF20

IDEC
199-HW1S21TF20
HW1S-21TF20

Mfr.:

Description:
Selector Switches 22mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,83 € 25,83 €
25,46 € 254,60 €
24,61 € 615,25 €
23,92 € 1.196,00 €
23,33 € 2.333,00 €
22,94 € 5.735,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
2 NO
50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC
10 A
Knob
Non-Illuminated
Panel Mount
IP65
HW1S
Brand: IDEC
Contact Rating: 10 A
Control Type: Selector
Life: 500000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 50 VAC, 110 VAC, 220 VAC, 440 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.