HW1P-1JRH2Y

IDEC
199-HW1P-1JRH2Y
HW1P-1JRH2Y

Mfr.:

Description:
Pushbutton Switches Short PL, flush 100/120V Screw

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €
17,35 € 173,50 €
17,07 € 426,75 €
16,80 € 840,00 €
15,43 € 1.543,00 €
15,20 € 3.800,00 €
14,89 € 7.445,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Pushbutton Switches
Heavy Duty
Illuminated
LED
Flush
10 A
100 VDC, 120 VDC
IP20
Screw
Silver
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.