HW1P-1JPQ2PW

IDEC
199-HW1P-1JPQ2PW
HW1P-1JPQ2PW

Mfr.:

Description:
Pushbutton Switches Short PL, flush, 6V, Push-in

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,79 € 24,79 €
21,60 € 216,00 €
21,18 € 529,50 €
20,63 € 1.031,50 €
19,34 € 1.934,00 €
18,97 € 4.742,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Pushbutton Switches
Heavy Duty
Illuminated
LED
Flush
10 A
6 VDC
IP20
Plug-In
Silver
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.