HW1P-1FQ0-Y

IDEC
199-HW1P1FQ0Y
HW1P-1FQ0-Y

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 22mm Pilot Light Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,78 € 13,78 €
12,15 € 121,50 €
11,56 € 289,00 €
11,19 € 559,50 €
10,26 € 1.026,00 €
9,94 € 2.485,00 €
9,43 € 4.715,00 €
9,25 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Panel Mount Indicators - Neon & Incandescent
LED
Round Flush
Yellow
Screw
Panel
Brand: IDEC
Cap Colour: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Designed for: HW Series
Features: 22mm IEC Style Global Pushbuttons
If - Forward Current: 10 A
Illuminated: Illuminated
IP Rating: IP65
Material: Plastic
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: HW1P
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0