HW1P-1FM4-W/O

IDEC
199-HW1P1FM4WO
HW1P-1FM4-W/O

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent COLOR LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,46 € 29,46 €
25,92 € 259,20 €
25,26 € 631,50 €
24,34 € 1.217,00 €
22,52 € 2.252,00 €
21,96 € 5.490,00 €
21,84 € 10.920,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Panel Mount Indicators - Neon & Incandescent
LED
Round Flush
White
240 VAC
Screw
Panel
Brand: IDEC
Cap Colour: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Designed for: HW Series
Features: 22mm IEC Style Global Pushbuttons
If - Forward Current: 10 A
Illuminated: Illuminated
IP Rating: IP65
Material: Plastic
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: HW1P
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0