HW1P-1F0-W

IDEC
199-HW1P1F0W
HW1P-1F0-W

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 22mm Pilot Light White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 14,96 €
12,22 € 122,20 €
10,32 € 1.032,00 €
9,49 € 4.745,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Panel Mount Indicators - Neon & Incandescent
Round Flush
White
Screw
Panel
Brand: IDEC
Cap Colour: White
Designed for: HW Series
Features: 22mm IEC Style Global Pushbuttons
If - Forward Current: 10 A
Illuminated: Illuminated
IP Rating: IP65
Material: Plastic
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: HW1P
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.