HW1L-A1F10QD-R-12V

IDEC
199-HW1LA1F10QDR12V
HW1L-A1F10QD-R-12V

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,88 € 38,88 €
37,31 € 373,10 €
36,31 € 907,75 €
35,02 € 1.751,00 €
34,49 € 3.449,00 €
33,63 € 8.407,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW
Standard Switches
Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
LED
Red
Flush
10 A
24 VDC
IP20, IP65
Screw
Gold
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99