HW1L-A1F02QD-R-24V

IDEC
199-HW1LA1F02QDR24V
HW1L-A1F02QD-R-24V

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,21 € 45,21 €
43,15 € 431,50 €
42,07 € 1.051,75 €
40,44 € 2.022,00 €
39,60 € 3.960,00 €
38,55 € 9.637,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Standard Switches
Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
LED
Red
10 A
24 VDC
IP20, IP65
Screw
Gold
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.