HW1K-2AP20-2H

IDEC
199-HW1K-2AP20-2H
HW1K-2AP20-2H

Mfr.:

Description:
Keylock Switches 22mm Key Switch PI 2NO -2H Key

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,03 € 54,03 €
50,89 € 508,90 €
49,00 € 1.225,00 €
47,75 € 2.387,50 €
46,46 € 4.646,00 €
46,30 € 11.575,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Illuminated
LED
10 A
IP20
Brand: IDEC
Contact Plating: Silver
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.