HW1F-3F11QD-203-R-120V

IDEC
199-1F3F11QD203R120V
HW1F-3F11QD-203-R-120V

Mfr.:

Description:
Control Switches 22mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,20 € 40,20 €
38,84 € 388,40 €
37,25 € 931,25 €
35,57 € 1.778,50 €
34,86 € 3.486,00 €
33,88 € 8.470,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Illuminated
Red
LED
Selector
Panel Mount
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Series: HW
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99