HW1E-BV4F11-R

199-HW1EBV4F11R
HW1E-BV4F11-R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches HW UNIBODY PLTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Push Turn
Non-Illuminated
DPST
ON - OFF, OFF - ON
10 A
110 VAC
24 VDC
Panel Mount
Spring Terminal
22 mm
IP65
Actuator: Round, Flat
Actuator Length: 32 mm
Brand: IDEC
Color: Red
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Handle Width: 40 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: HW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.