HW1B-A120-W

IDEC
199-HW1BA120W
HW1B-A120-W

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,12 € 18,12 €
16,09 € 160,90 €
15,65 € 391,25 €
14,57 € 728,50 €
14,23 € 1.423,00 €
13,68 € 3.420,00 €
13,29 € 6.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
Flush
24 VDC
IP20, IP65
Screw
White
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.