HT9Z-4PC110M

IDEC
199-HT9Z-4PC110M
HT9Z-4PC110M

Mfr.:

Description:
Specialised Cables HT4P-AC-Cable 10m, stranded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
415,60 € 415,60 €
399,03 € 3.990,30 €
393,55 € 9.838,75 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Specialised Cables
RoHS:  
Shielded Cables
D-Sub Cable
10 m
HT4P
Bulk
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Safety Commander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99