HT9Z-3PF1

IDEC
199-HT9Z-3PF1
HT9Z-3PF1

Mfr.:

Description:
Mounting Fixings HT3P- Wall Mount Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 5/25/2026
6
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,30 € 78,30 €
73,10 € 731,00 €
72,16 € 1.804,00 €
71,56 € 7.156,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Mounting Fixings
RoHS:  
Mounting Kits
Wall Mount Bracket
Stainless Steel
Brand: IDEC
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Series: HT3P
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HT3P Safety Commander & Accessories

IDEC HT3P Safety Commander is a safety device that easily attaches to a tablet and features an enabling switch and an emergency stop switch with an LED indicator for immediately shutting down machinery. The enabling switch (HE5B-M2PY) offers three-position action (OFF -> ON-> OFF). The emergency stop switch (XA1E-LV302Q4R) is equipped with a safety lock mechanism, a safe break action structure, and direct opening action. An ergonomic design improves operability and work efficiency. With Safety Command™, a tablet can be used vertically and horizontally with either the left or right hand. The adjustable docking structure fits screen sizes from 8" to 11" or tablets with thicknesses from 10mm to 24mm (using a spacer accessory). The HT3P features a rugged construction with a drop resistance of 1.2 meters, an IP54 rating, and a USB charging port for charging the tablet.