HT4P-SLNPL

IDEC
199-HT4P-SLNPL
HT4P-SLNPL

Mfr.:

Description:
PPE Safety Equipment / Lockout Tagout HT4P Safety Commander

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
701,16 € 701,16 €
670,16 € 3.350,80 €
596,16 € 5.961,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: PPE Safety Equipment / Lockout Tagout
RoHS:  
REACH - SVHC:
Commanders
Safety Commander
Brand: IDEC
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Safety Equipment
Series: HT4P
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Safety Commander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

HT4P Safety Commander

IDEC HT4P Safety Commander is a safety device that easily attaches to a 10" to 13" tablet and can be used as a replacement for a touch panel on industrial control panels. The device complies with safety requirements as required by ISO 10218, and up to three IDEC LB series switches can be installed. One Safety Commander can be used in multiple locations, which enables operation close to machines and eliminates the need to develop a dedicated device. The ergonomic design and rotatable grip provide easy holding and operation, while the rugged construction offers 1.2m drop resistance and IP54 protection. A wide range of accessories are available for the IDEC HT4P Safety Commander. Applications include robot teaching, large equipment and machinery, automotive production lines, semiconductor manufacturing equipment, automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and more.