HS5L-VA7Y4SM-G

IDEC
199-HS5L-VA7Y4SM-G
HS5L-VA7Y4SM-G

Mfr.:

Description:
Interlock Switches Interlock 4 Cnt Solenoid Lock
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,87 € 180,87 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
RoHS:  
REACH - SVHC:
Brand: IDEC
Illuminated: Non-Illuminated
Product Type: Interlock Switches
Series: HS5L
Factory Pack Quantity: 1
Subcategory: Switches
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
8536500090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS5L Interlock Switches with Solenoid

IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.