HS5L-KVD0M-2C504

IDEC
199-HS5L-KVD0M-2C504
HS5L-KVD0M-2C504

Mfr.:

Description:
Interlock Switches Key-interlock 4con

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,28 € 212,28 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
2 NC
2.5 A
125 VAC
30 VDC
Spring Terminal
Safety
IP65
Brand: IDEC
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Operating Force: 143 kgf
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Type: Safety Interlock Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.