HS5L-DD44LM-G

IDEC
199-HS5LDD44LMG
HS5L-DD44LM-G

Mfr.:

Description:
Interlock Switches Interlck 4Cnt RearUnlk SprgLck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,75 € 220,75 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
REACH - SVHC:
DPST
2.5 A
125 VAC
30 VDC
Spring Terminal
IP67
Brand: IDEC
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Operating Force: 120 N
Product Type: Interlock Switches
Series: HS5L
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Interlock Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS5L Interlock Switches with Solenoid

IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.