HS5D-12ZRNP

IDEC
199-HS5D12ZRNP
HS5D-12ZRNP

Mfr.:

Description:
Interlock Switches SafetySwitch MetalHead 1NO-2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,65 € 93,65 €
92,96 € 929,60 €
88,38 € 2.209,50 €
85,33 € 4.266,50 €
83,27 € 8.327,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
3P3T
2.5 A
250 VAC
30 VDC
Screw
IP67
Brand: IDEC
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Operating Force: 50 N
Product: Interlock Switches
Product Type: Interlock Switches
Series: HS5D
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Interlock Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS5D Miniature Interlock Switches

IDEC HS5D Miniature Interlock Switches offer a 4kV impulse withstand voltage rating, IP67 protection rating, and 50mΩ maximum contact resistance. These switches feature head removal detection and respond by turning OFF the main circuit when the head is detached, providing enhanced safety. HS5D switches have compact dimensions with up to 3 contact types, a double insulation structure that eliminates the need for grounding, and rotatable head orientation that allows 8 different actuator entries. IDEC HS5D Miniature Interlock Switches offer gold-plated contacts suitable for small loads and M3 terminal screws for easy wiring.