HS5D-12RNP

IDEC
199-HS5D12RNP
HS5D-12RNP

Mfr.:

Description:
Interlock Switches SafetySwitch Std Head 1NO-2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,71 € 77,71 €
68,00 € 680,00 €
62,16 € 1.554,00 €
58,28 € 2.914,00 €
55,37 € 5.537,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
1 NO + 2 NC
2.5 A
250 VAC
30 VDC
Screw
IP67
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Operating Force: 50 N
Product: Interlock Switches
Product Type: Interlock Switches
Series: HS5D
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Interlock Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99