HS5D-03RNP

IDEC
199-HS5D03RNP
HS5D-03RNP

Mfr.:

Description:
Interlock Switches Safety Switch Plastic Head 3NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,83 € 75,83 €
72,63 € 726,30 €
69,95 € 1.748,75 €
67,80 € 3.390,00 €
66,10 € 6.610,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
- 30 C
+ 70 C
Brand: IDEC
Contact Form: 3PDT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2.5 A
Illuminated: Non-Illuminated
IP Rating: IP67
Mounting Style: Chassis Mount
Operating Force: 50 N
Product: Interlock Switches
Product Type: Interlock Switches
Series: HS5D
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Type: Safety Interlock Switch
Voltage Rating AC: 250 VAC
Voltage Rating DC: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99