HR1S-AF5130B

199-HR1SAF5130B
HR1S-AF5130B

Mfr.:

Description:
Safety Relays E-stop safety relay module 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IDEC HR6S-AF1P
IDEC
Industrial Relays CAT.4 SAF RELAY MODULE SCREW

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Safety Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
24 VAC, 24 VDC
3 Form A (3PST-NO)
2 A
IP20, IP40
Brand: IDEC
Current Rating - Max: 18 A
Mounting Style: DIN Rail Mount
Product: Safety Relays
Product Type: Safety Relays
Series: HR1S
Factory Pack Quantity: 1
Subcategory: Relays
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9107000090
USHTS:
9107008000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.