HG2G-5TN22TF-B

IDEC
199-HG2G5TN22TFB
HG2G-5TN22TF-B

Mfr.:

Description:
HMI Displays & Panel PCs 5.7 TFT Mono (Black Bezel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
705,53 € 705,53 €
629,49 € 6.294,90 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: HMI Displays & Panel PCs
REACH - SVHC:
24 V
Ethernet, Serial, USB
320 x 240
5.7 in
- 20 C
+ 60 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Panel PCs
Series: HG2G
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99