HE9Z-D3B

IDEC
199-HE9ZD3B
HE9Z-D3B

Mfr.:

Description:
Switch Cases / Switch Covers Rubber Boot Cover Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,94 € 69,40 €
6,93 € 173,25 €
6,49 € 649,00 €
6,17 € 1.542,50 €
6,03 € 3.015,00 €
5,88 € 5.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Cases / Switch Covers
Covers
Rubber Cover
HE3B
Brand: IDEC
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 14.8 mm
Length: 90 mm
Material: Silicon
Product Type: Switch Cases / Switch Covers
Series: HE3B
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016991500
ECCN:
EAR99