HE9Z-D2Y

IDEC
199-HE9ZD2Y
HE9Z-D2Y

Mfr.:

Description:
Switch Cases / Switch Covers Rubber Boot Cover Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243
Can Dispatch Immediately
On Order:
490
Expected 3/5/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
7,33 € 73,30 €
6,63 € 165,75 €
6,50 € 325,00 €
6,25 € 625,00 €
6,05 € 3.025,00 €
5,84 € 5.840,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Cases / Switch Covers
Covers
Rubber Cover
HE2B
Brand: IDEC
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 15.5 mm
Length: 54 mm
Material: Silicon
Product Type: Switch Cases / Switch Covers
Series: HE2B
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99