HE6B-M211B

IDEC
199-HE6BM211B
HE6B-M211B

Mfr.:

Description:
Pushbutton Switches Enabling Switch DPDT Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,42 € 52,42 €
49,54 € 495,40 €
47,75 € 1.193,75 €
45,89 € 2.294,50 €
44,69 € 4.469,00 €
42,75 € 10.687,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HE6B
Standard Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON - OFF
Rectangular
3 A
30 VDC
250 VAC
IP65
Solder Terminal
Black
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.