HE3B-M2PB

IDEC
199-HE3BM2PB
HE3B-M2PB

Mfr.:

Description:
Pushbutton Switches Enabling Switch Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,97 € 31,97 €
29,03 € 290,30 €
28,94 € 723,50 €
28,18 € 1.409,00 €
26,81 € 2.681,00 €
24,74 € 6.185,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
HE3B
Standard Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON - OFF
Rectangular
3 A
30 VDC
250 VAC
IP40
Solder Terminal
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.