HE2B-M200PB

IDEC
199-HE2BM200PB
HE2B-M200PB

Mfr.:

Description:
Pushbutton Switches Enabling Switch Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,63 € 44,63 €
39,02 € 390,20 €
35,57 € 889,25 €
33,77 € 1.688,50 €
32,17 € 3.217,00 €
30,32 € 7.580,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
HE2B
Standard Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON - OFF
Rectangular
3 A
30 VDC
250 VAC
IP40
Solder Terminal
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.